
847-22-012-10-011101 | |
---|---|
DigiKey Part Number | 54-847-22-012-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-012-10-011101 |
Description | 4MM PITCH DOUBLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.12000 | $200.12 |
10 | $170.06500 | $1,700.65 |
25 | $159.41760 | $3,985.44 |
50 | $151.81120 | $7,590.56 |
100 | $144.56870 | $14,456.87 |
250 | $135.52736 | $33,881.84 |
500 | $129.06738 | $64,533.69 |