
847-22-008-30-011101 | |
---|---|
DigiKey Part Number | 54-847-22-008-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-008-30-011101 |
Description | 4MM PITCH DOUBLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.84000 | $154.84 |
16 | $127.29250 | $2,036.68 |
32 | $121.21625 | $3,878.92 |
64 | $115.43063 | $7,387.56 |
112 | $110.96446 | $12,428.02 |
256 | $104.68305 | $26,798.86 |
512 | $99.69258 | $51,042.60 |