
847-22-004-30-011101 | |
---|---|
DigiKey Part Number | 54-847-22-004-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-004-30-011101 |
Description | 4MM PITCH DOUBLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.46000 | $84.46 |
23 | $67.64565 | $1,555.85 |
46 | $64.41370 | $2,963.03 |
69 | $62.59783 | $4,319.25 |
115 | $60.38209 | $6,943.94 |
253 | $57.11577 | $14,450.29 |
506 | $54.39188 | $27,522.29 |
1,012 | $51.79880 | $52,420.39 |