
845-22-002-30-011101 | |
---|---|
DigiKey Part Number | 54-845-22-002-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-002-30-011101 |
Description | 4MM PITCH SINGLE ROW SMT OMNIBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.18000 | $53.18 |
23 | $42.63478 | $980.60 |
46 | $40.59804 | $1,867.51 |
69 | $39.45159 | $2,722.16 |
115 | $38.05548 | $4,376.38 |
253 | $35.99628 | $9,107.06 |
506 | $34.27913 | $17,345.24 |
1,012 | $32.64452 | $33,036.25 |
2,507 | $30.62301 | $76,771.89 |