4 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

839-22-004-30-001101

DigiKey Part Number
ED10866-ND
Manufacturer
Manufacturer Product Number
839-22-004-30-001101
Description
CONN SPRING PISTON 4POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.08000$43.08
10$36.61000$366.10
100$31.11260$3,111.26
500$27.77304$13,886.52
1,000$26.44824$26,448.24
Manufacturers Standard Package