1 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

837-22-001-30-001101

DigiKey Part Number
837-22-001-30-001101-ND
Manufacturer
Manufacturer Product Number
837-22-001-30-001101
Description
CONN SPRING PISTON 1POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.57000$117.57
10$99.94100$999.41
25$93.68240$2,342.06
50$89.20980$4,460.49
100$84.95280$8,495.28
250$79.63804$19,909.51
500$75.84088$37,920.44
1,000$72.22571$72,225.71
Manufacturers Standard Package