
836-22-001-30-001101 | |
|---|---|
DigiKey Part Number | 836-22-001-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-001-30-001101 |
Description | CONN SPRING PISTON 1POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Surface Mount |
Series | Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Piston | Base Product Number |
Number of Contacts 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $91.15020 | $4,557.51 |

