
832-10-006-10-005000 | |
---|---|
DigiKey Part Number | ED11547-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-006-10-005000 |
Description | CONN HDR STRIP SOLDER 6POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.51000 | $26.51 |
85 | $19.38682 | $1,647.88 |
170 | $18.46100 | $3,138.37 |
510 | $17.08398 | $8,712.83 |
1,020 | $16.26885 | $16,594.23 |
5,015 | $14.54131 | $72,924.67 |