8 Position Header Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-10-008-20-005000

DigiKey Part Number
ED11544-ND
Manufacturer
Manufacturer Product Number
830-10-008-20-005000
Description
CONN HDR STRIP SOLDER 8POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.55000$51.55
32$40.34688$1,291.10
128$36.58500$4,682.88
512$33.17744$16,986.85
1,024$31.59529$32,353.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.