
829-22-005-20-002101 | |
---|---|
DigiKey Part Number | 829-22-005-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-005-20-002101 |
Description | CONN SPRING PISTON 5POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.43000 | $181.43 |
10 | $154.20200 | $1,542.02 |
40 | $139.83500 | $5,593.40 |
80 | $133.16188 | $10,652.95 |
120 | $129.40908 | $15,529.09 |
280 | $121.90739 | $34,134.07 |
520 | $116.70412 | $60,686.14 |