
827-22-016-10-001101 | |
---|---|
DigiKey Part Number | ED10670-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-016-10-001101 |
Description | CONN SPRING PISTON 16POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.12000 | $112.12 |
25 | $89.33360 | $2,233.34 |
100 | $81.01030 | $8,101.03 |
500 | $72.32108 | $36,160.54 |
1,000 | $68.87336 | $68,873.36 |