
825-22-008-10-004101 | |
---|---|
DigiKey Part Number | 825-22-008-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-008-10-004101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.98000 | $190.98 |
10 | $162.28600 | $1,622.86 |
25 | $152.12400 | $3,803.10 |
50 | $144.86500 | $7,243.25 |
100 | $137.95430 | $13,795.43 |
250 | $129.32636 | $32,331.59 |
500 | $123.16192 | $61,580.96 |