
825-22-008-10-003101 | |
---|---|
DigiKey Part Number | ED10662-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-008-10-003101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.31000 | $76.31 |
10 | $64.81900 | $648.19 |
25 | $60.75200 | $1,518.80 |
50 | $57.85280 | $2,892.64 |
100 | $55.09100 | $5,509.10 |
250 | $51.64360 | $12,910.90 |
500 | $49.18044 | $24,590.22 |
1,000 | $46.83580 | $46,835.80 |