
821-22-006-10-050101 | |
---|---|
DigiKey Part Number | 54-821-22-006-10-050101-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-006-10-050101 |
Description | SPRING-LOADED CONNECTOR WITH POI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.65000 | $41.65 |
10 | $35.38100 | $353.81 |
34 | $32.45088 | $1,103.33 |
68 | $30.90265 | $2,101.38 |
102 | $30.03069 | $3,063.13 |
272 | $28.02239 | $7,622.09 |
510 | $26.80694 | $13,671.54 |
1,020 | $25.52848 | $26,039.05 |
2,516 | $23.95463 | $60,269.85 |