
816-22-006-10-002101 | |
---|---|
DigiKey Part Number | 816-22-006-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-002101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.27000 | $154.27 |
10 | $131.09500 | $1,310.95 |
34 | $120.25029 | $4,088.51 |
68 | $114.51191 | $7,786.81 |
102 | $111.28451 | $11,351.02 |
272 | $103.84971 | $28,247.12 |
510 | $99.34943 | $50,668.21 |