
813-22-012-30-002101 | |
---|---|
DigiKey Part Number | ED8132-12-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-012-30-002101 |
Description | CONN SPRING PISTON 12POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.27000 | $71.27 |
10 | $60.53100 | $605.31 |
33 | $55.63576 | $1,835.98 |
66 | $52.97833 | $3,496.57 |
132 | $50.44977 | $6,659.37 |
264 | $48.04277 | $12,683.29 |
528 | $45.75176 | $24,156.93 |
1,023 | $43.66767 | $44,672.03 |