
812-22-002-30-009191 | |
---|---|
DigiKey Part Number | 54-812-22-002-30-009191TR-ND - Tape & Reel (TR) 54-812-22-002-30-009191CT-ND - Cut Tape (CT) 54-812-22-002-30-009191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 812-22-002-30-009191 |
Description | CONN SPRING PISTON 2POS SMD |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $10.44600 | $104.46 |
25 | $9.78960 | $244.74 |
50 | $9.32200 | $466.10 |
100 | $8.87660 | $887.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $8.45220 | $1,690.44 |
400 | $8.04863 | $3,219.45 |
600 | $7.82150 | $4,692.90 |
1,000 | $7.54463 | $7,544.63 |
1,400 | $7.36770 | $10,314.78 |
2,000 | $7.18465 | $14,369.30 |
5,000 | $6.73511 | $33,675.55 |
10,000 | $6.41397 | $64,139.70 |