
807-22-001-30-012101 | |
|---|---|
DigiKey Part Number | ED1417-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-012101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.295" (7.49mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.267" (6.79mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.082" (2.08mm) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $8.83000 | $88.30 |
| 25 | $8.27760 | $206.94 |
| 50 | $7.88280 | $394.14 |
| 100 | $7.50620 | $750.62 |
| 250 | $7.03564 | $1,758.91 |
| 500 | $6.69954 | $3,349.77 |
| 1,000 | $6.37964 | $6,379.64 |
| 2,500 | $5.98029 | $14,950.73 |

