
807-22-001-10-002101 | |
|---|---|
DigiKey Part Number | ED1414-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-002101 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Mid Compression 60gf |
Manufacturer Mill-Max Manufacturing Corp. | Plunger Size 0.042" (1.07mm) Dia |
Series | Features Pick and Place |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.155" (3.94mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.135" (3.44mm) | Material Flammability Rating UL94 V-0 |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) | Base Product Number |
Operating Force - Initial 25gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.45700 | $74.57 |
| 25 | $6.98480 | $174.62 |
| 50 | $6.65280 | $332.64 |
| 100 | $6.33380 | $633.38 |
| 250 | $5.93724 | $1,484.31 |
| 500 | $5.65344 | $2,826.72 |
| 1,000 | $5.38352 | $5,383.52 |
| 2,500 | $5.04649 | $12,616.23 |


