
8067-0-19-15-13-27-10-0 | |
---|---|
DigiKey Part Number | ED1042-ND |
Manufacturer | |
Manufacturer Product Number | 8067-0-19-15-13-27-10-0 |
Description | CONN PIN RCPT .048-.064 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.860" (21.84mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.300" (7.62mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $12.94900 | $129.49 |
25 | $12.13720 | $303.43 |
50 | $11.55780 | $577.89 |
100 | $11.00450 | $1,100.45 |
250 | $10.31504 | $2,578.76 |
500 | $9.82258 | $4,911.29 |
1,000 | $9.35386 | $9,353.86 |
3,000 | $8.65647 | $25,969.41 |