8059-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8059-0-00-15-00-00-03-0

DigiKey Part Number
54-8059-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
8059-0-00-15-00-00-03-0
Description
SOLDER MOUNT PCB PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
0.062" (1.58mm) Dia
Length - Above Flange
-
Length - Below Flange
0.270" (6.86mm)
Length - Overall
0.550" (13.97mm)
Flange Diameter
0.098" (2.49mm)
Mounting Hole Diameter
0.034" (0.86mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,562
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.88000$29.88
10$25.42000$254.20
25$23.82680$595.67
50$22.68900$1,134.45
100$21.60490$2,160.49
250$20.25172$5,062.93
500$19.28528$9,642.64
1,000$18.36526$18,365.26
3,000$16.99672$50,990.16
Manufacturers Standard Package