
802-10-020-10-007000 | |
---|---|
DigiKey Part Number | ED1455-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-020-10-007000 |
Description | CONN HDR STRIP SOLDER 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.16000 | $88.16 |
20 | $71.31400 | $1,426.28 |
100 | $63.65640 | $6,365.64 |
500 | $56.82714 | $28,413.57 |
1,000 | $54.11824 | $54,118.24 |