Image for 800-10-026-10-007000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-026-10-007000

DigiKey Part Number
54-800-10-026-10-007000-ND
Manufacturer
Manufacturer Product Number
800-10-026-10-007000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Header Strip Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
800-10-026-10-007000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header Strip
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
56$163.77089$9,171.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.