
7545-0-15-15-21-27-10-0 | |
---|---|
DigiKey Part Number | 54-7545-0-15-15-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7545-0-15-15-21-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR A NON-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Tail Diameter | - | |
Socket Depth | 0.075" (1.91mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.49500 | $44.95 |
25 | $4.21160 | $105.29 |
50 | $4.00900 | $200.45 |
100 | $3.81720 | $381.72 |
250 | $3.57764 | $894.41 |
500 | $3.40674 | $1,703.37 |
1,000 | $3.24398 | $3,243.98 |
3,000 | $3.00199 | $9,005.97 |