
7504-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10390-ND |
Manufacturer | |
Manufacturer Product Number | 7504-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.058" (1.47mm) Dia | |
Length - Above Flange | 0.310" (7.87mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.460" (11.68mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.068" (1.73mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.11200 | $31.12 |
25 | $2.91320 | $72.83 |
50 | $2.77540 | $138.77 |
100 | $2.64230 | $264.23 |
250 | $2.47644 | $619.11 |
500 | $2.35804 | $1,179.02 |
1,000 | $2.24530 | $2,245.30 |
2,500 | $2.10464 | $5,261.60 |