
6834-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10973-ND |
Manufacturer | |
Manufacturer Product Number | 6834-0-00-15-00-00-03-0 |
Description | CONN PC PIN 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.050" (1.27mm) Dia | |
Length - Above Flange | 0.225" (5.72mm) | |
Length - Below Flange | 0.063" (1.60mm) | |
Length - Overall | 0.587" (14.91mm) | |
Flange Diameter | 0.084" (2.13mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.85300 | $38.53 |
25 | $3.61240 | $90.31 |
50 | $3.43940 | $171.97 |
100 | $3.27550 | $327.55 |
250 | $3.06988 | $767.47 |
500 | $2.92302 | $1,461.51 |
1,000 | $2.78340 | $2,783.40 |
2,500 | $2.60908 | $6,522.70 |