cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6659-0-15-01-34-27-10-0

DigiKey Part Number
6659-015013427100-ND
Manufacturer
Manufacturer Product Number
6659-0-15-01-34-27-10-0
Description
CONN PIN RECEPT .118"D .325"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.325" (8.26mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.296" (7.52mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.92132$7,921.32
Manufacturers Standard Package