
6628-0-18-80-18-14-10-0 | |
|---|---|
DigiKey Part Number | 6628-0-18-80-18-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 6628-0-18-80-18-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Surface Mount |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.054" (1.37mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.105" (2.67mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 10.0µin (0.25µm) |
Termination Surface Mount | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.200" (5.08mm) | Base Product Number |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17918 | $7,179.18 |

