
6585-0-00-34-00-00-03-0 | |
---|---|
DigiKey Part Number | 6585-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 6585-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.190" (4.83mm) | |
Length - Overall | 0.335" (8.51mm) | |
Flange Diameter | 0.071" (1.80mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.35262 | $7,352.62 |