
6585-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 6585-000150000030-ND |
Manufacturer | |
Manufacturer Product Number | 6585-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.190" (4.83mm) | |
Length - Overall | 0.335" (8.51mm) | |
Flange Diameter | 0.071" (1.80mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $6.59300 | $65.93 |
25 | $6.18120 | $154.53 |
50 | $5.88720 | $294.36 |
100 | $5.60480 | $560.48 |
250 | $5.25372 | $1,313.43 |
500 | $5.00280 | $2,501.40 |
1,000 | $4.76386 | $4,763.86 |
3,000 | $4.40854 | $13,225.62 |