
6142-7-00-80-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-6142-7-00-80-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 6142-7-00-80-00-00-33-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.650" (16.51mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.100" (2.54mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Gold |
Length - Above Flange 0.630" (16.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.97240 | $124.31 |
| 50 | $4.73560 | $236.78 |
| 100 | $4.50870 | $450.87 |
| 250 | $4.22584 | $1,056.46 |
| 500 | $4.02394 | $2,011.97 |
| 1,000 | $3.83179 | $3,831.79 |
| 3,000 | $3.54593 | $10,637.79 |


