Similar

612-43-422-41-001000 | |
|---|---|
cms-digikey-product-number | 612-43-422-41-001000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 612-43-422-41-001000 |
cms-description | SKT CARRIER SOLDRTL |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
cms-category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.4" (10.16mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 22 (2 x 11) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Carrier, Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612-83-422-41-001101 | Preci-Dip | 0 | 612-83-422-41-001101-ND | $22.53361 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 54 | $146.51481 | $7,911.80 |


