6002-0-19-15-15-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6002-0-19-15-15-27-10-0

DigiKey Part Number
ED1036-ND
Manufacturer
Manufacturer Product Number
6002-0-19-15-15-27-10-0
Description
CONN PIN RCPT .020-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.310" (7.87mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.059" (1.50mm)
Flange Diameter
0.064" (1.63mm)
Tail Diameter
-
Socket Depth
0.125" (3.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,574
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.30500$43.05
25$4.03680$100.92
50$3.84440$192.22
100$3.66080$366.08
250$3.43144$857.86
500$3.26728$1,633.64
1,000$3.11128$3,111.28
2,500$2.91640$7,291.00
Manufacturers Standard Package