
5816-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5816-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5816-0-00-15-00-00-03-0 |
Description | PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.211" (5.36mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.385" (9.78mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Mounting Hole Diameter 0.055" (1.40mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.053" (1.35mm) Dia | Contact Finish Gold |
Length - Above Flange 0.142" (3.61mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.10080 | $102.52 |
| 50 | $3.90360 | $195.18 |
| 100 | $3.71610 | $371.61 |
| 250 | $3.48328 | $870.82 |
| 500 | $3.31688 | $1,658.44 |
| 1,000 | $3.15837 | $3,158.37 |
| 3,000 | $2.92274 | $8,768.22 |


