
5510-0-00-21-00-00-03-0 | |
---|---|
DigiKey Part Number | 5510-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 5510-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC .018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.260" (6.60mm) | |
Length - Overall | 0.611" (15.52mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $9.02400 | $90.24 |
25 | $8.46080 | $211.52 |
50 | $8.05500 | $402.75 |
100 | $7.67070 | $767.07 |
250 | $7.18988 | $1,797.47 |
500 | $6.84650 | $3,423.25 |
1,000 | $6.51962 | $6,519.62 |
3,000 | $6.03344 | $18,100.32 |