
5493-0-15-15-08-27-10-0 | |
---|---|
DigiKey Part Number | ED10182-ND |
Manufacturer | |
Manufacturer Product Number | 5493-0-15-15-08-27-10-0 |
Description | PRESS-FIT RECEPTACLE; ACCEPTS .0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.223" (5.66mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Flange Diameter | 0.171" (4.34mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.45000 | $24.45 |
10 | $20.76100 | $207.61 |
25 | $19.45720 | $486.43 |
50 | $18.52520 | $926.26 |
100 | $17.64040 | $1,764.04 |
250 | $16.53580 | $4,133.95 |
500 | $15.74650 | $7,873.25 |
1,000 | $14.99525 | $14,995.25 |
3,000 | $13.87773 | $41,633.19 |