
5421-0-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5421-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5421-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.273" (6.93mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.021" (0.53mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.79100 | $47.91 |
25 | $4.49480 | $112.37 |
50 | $4.27900 | $213.95 |
100 | $4.07400 | $407.40 |
250 | $3.81868 | $954.67 |
500 | $3.63608 | $1,818.04 |
1,000 | $3.46246 | $3,462.46 |
3,000 | $3.20417 | $9,612.51 |