540-44-044-17-400004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-44-044-17-400004

DigiKey Part Number
540-44-044-17-400004-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
540-44-044-17-400004
Description
CONN SKT PLCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
540-44-044-17-400004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
-
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
-
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$33.77920$8,444.80
500$32.16786$16,083.93
750$31.26140$23,446.05
1,250$30.15573$37,694.66
1,750$29.44906$51,535.85
2,500$28.71832$71,795.80
Manufacturers Standard Package