
5360-0-15-15-21-27-10-0 | |
---|---|
DigiKey Part Number | 54-5360-0-15-15-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5360-0-15-15-21-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR PLATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.054" (1.37mm) | |
Flange Diameter | 0.053" (1.35mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.15000 | $28.15 |
10 | $23.93000 | $239.30 |
25 | $22.42720 | $560.68 |
50 | $21.35540 | $1,067.77 |
100 | $20.33470 | $2,033.47 |