
5170-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5170-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5170-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.190" (4.83mm) |
Series | Flange Diameter 0.046" (1.17mm) |
Packaging Bulk | Mounting Hole Diameter 0.028" (0.71mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.024" (0.61mm) Dia | Contact Finish Tin |
Length - Above Flange 0.130" (3.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.83167 | $14,831.67 |


