
499-10-220-10-007000 | |
---|---|
DigiKey Part Number | ED1600-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-220-10-007000 |
Description | CONN SPRING TARGET 20POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.25000 | $101.25 |
10 | $86.07400 | $860.74 |
40 | $78.04750 | $3,121.90 |
80 | $74.32163 | $5,945.73 |
120 | $72.22617 | $8,667.14 |
280 | $68.03746 | $19,050.49 |
520 | $65.13269 | $33,869.00 |
1,000 | $62.19984 | $62,199.84 |