
499-10-204-10-007000 | |
---|---|
DigiKey Part Number | ED1594-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-204-10-007000 |
Description | CONN SPRING TARGET 4POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.23000 | $57.23 |
10 | $48.61700 | $486.17 |
25 | $45.57120 | $1,139.28 |
50 | $43.39340 | $2,169.67 |
200 | $39.35000 | $7,870.00 |
400 | $37.47255 | $14,989.02 |
600 | $36.41633 | $21,849.80 |
1,000 | $35.12855 | $35,128.55 |