
4689-0-57-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-4689-0-57-15-00-00-33-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4689-0-57-15-00-00-33-0 |
Description | CUSTOM I.C. PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.035" (0.89mm) |
Series | Mounting Hole Diameter 0.019" (0.48mm) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.015" (0.38mm) Dia | Contact Finish Gold |
Length - Above Flange 0.105" (2.67mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | $26.34943 | $59,286.22 |


