
4615-0-31-80-47-14-04-0 | |
---|---|
DigiKey Part Number | 4615-0-31-80-47-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 4615-0-31-80-47-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.417" (10.59mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.240" (6.10mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.33971 | $6,339.71 |