
442-10-204-00-591000 | |
|---|---|
DigiKey Part Number | 442-10-204-00-591000-ND |
Manufacturer | |
Manufacturer Product Number | 442-10-204-00-591000 |
Description | CONN HDR 4POS 0.1 STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.125" (3.180mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Stack Height 0.210" (5.334mm) |
Series | Length - Tail 0.125" (3.180mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.460" (11.684mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $103.08609 | $6,597.51 |

