
430-10-220-00-240000 | |
---|---|
DigiKey Part Number | 430-10-220-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 430-10-220-00-240000 |
Description | CONN SPRING TARGET 20POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $193.62000 | $193.62 |
20 | $156.70850 | $3,134.17 |
40 | $149.22975 | $5,969.19 |
60 | $145.02317 | $8,701.39 |
100 | $139.89130 | $13,989.13 |
260 | $130.78019 | $34,002.85 |
500 | $124.89112 | $62,445.56 |