
430-10-214-00-240000 | |
---|---|
DigiKey Part Number | 430-10-214-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 430-10-214-00-240000 |
Description | CONN SPRING TARGET 14POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.34000 | $175.34 |
10 | $149.00700 | $1,490.07 |
28 | $138.56214 | $3,879.74 |
56 | $131.95161 | $7,389.29 |
112 | $125.65705 | $14,073.59 |
252 | $118.67472 | $29,906.03 |
504 | $113.01849 | $56,961.32 |