
430-10-210-00-240000 | |
---|---|
DigiKey Part Number | 430-10-210-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 430-10-210-00-240000 |
Description | CONN SPRING TARGET 10POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.44000 | $160.44 |
10 | $136.35500 | $1,363.55 |
40 | $123.64875 | $4,945.95 |
80 | $117.74950 | $9,419.96 |
120 | $114.43025 | $13,731.63 |
280 | $107.79568 | $30,182.79 |
520 | $103.19540 | $53,661.61 |