419-10-208-30-041000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-10-208-30-041000

DigiKey Part Number
419-10-208-30-041000-ND
Manufacturer
Manufacturer Product Number
419-10-208-30-041000
Description
CONN SPRING TARGET 8POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Mating Target Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$126.36000$126.36
10$107.36200$1,073.62
25$100.64120$2,516.03
50$95.83520$4,791.76
100$91.26320$9,126.32
250$85.55384$21,388.46
500$81.47490$40,737.45
1,000$77.59170$77,591.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.