4073-0-15-15-23-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4073-0-15-15-23-27-10-0

DigiKey Part Number
54-4073-0-15-15-23-27-10-0-ND
Manufacturer
Manufacturer Product Number
4073-0-15-15-23-27-10-0
Description
PRESS-FIT RECEPTACLE FOR NON-PLA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.253" (6.43mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.103" (2.62mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.190" (4.83mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.21000$10.21
10$8.68500$86.85
25$8.14000$203.50
50$7.75120$387.56
100$7.38080$738.08
250$6.91816$1,729.54
500$6.58790$3,293.95
1,000$6.27328$6,273.28
3,000$5.80548$17,416.44
Manufacturers Standard Package